TE Connectivity Rotary Switch Knob
- RS Stock No.:
- 240-8974
- Mfr. Part No.:
- 5-1437624-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$4.76
(exc. GST)
$5.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.76 |
| 5 - 9 | $4.68 |
| 10 + | $4.59 |
*price indicative
- RS Stock No.:
- 240-8974
- Mfr. Part No.:
- 5-1437624-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Knob | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Knob | ||
Colour Black | ||
The TE Connectivity the switch knobs has fluted knob design, shaft size is .125 in [3.17 mm]and the diameter is 19 mm [.748 in].
Switch Knob Product Type Knob
Switch Knob Material Phenolic
indicator Style Line
Indicator Location Top, Side & Skirt
Switch Knob Material Phenolic
indicator Style Line
Indicator Location Top, Side & Skirt
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Rotary Switch Knob
- TE Connectivity Rotary Switch Knob for use with 6.35 mm Shafts
- TE Connectivity Rotary Switch Knob for use with Knobs
- TE Connectivity Rotary Switch for use with 1/4in → 1/8in Potentiometer Shafts
- Bulgin Rotary Switch Knob
- Elma Cap for use with Rotary switch knob
- EAO Rotary Switch Knob
- Vishay Rotary Switch Knob
