- RS Stock No.:
- 179-6340
- Mfr. Part No.:
- S-7070EB
- Brand:
- Nidec Components
On back order for despatch 01/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$7.605
(exc. GST)
$8.365
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $7.605 | $380.25 |
100 - 150 | $7.437 | $371.85 |
200 + | $7.278 | $363.90 |
*price indicative |
- RS Stock No.:
- 179-6340
- Mfr. Part No.:
- S-7070EB
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | S-7000 |
Height | 2.9mm |
Width | 7.2mm |
Depth | 7.2mm |