- RS Stock No.:
- 179-6331
- Mfr. Part No.:
- SH-7010MB
- Brand:
- Nidec Components
On back order for despatch 02/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$3.667
(exc. GST)
$4.034
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $3.667 | $183.35 |
100 - 150 | $3.586 | $179.30 |
200 + | $3.509 | $175.45 |
*price indicative |
- RS Stock No.:
- 179-6331
- Mfr. Part No.:
- SH-7010MB
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 10 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.75mm |
Width | 7.3mm |
Depth | 7.1mm |