- RS Stock No.:
- 175-9868
- Brand:
- RS PRO
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 20)
$6.671
(exc. GST)
$7.338
(inc. GST)
Units | Per unit | Per Reel* |
20 - 20 | $6.671 | $133.42 |
40 - 60 | $6.523 | $130.46 |
80 + | $6.383 | $127.66 |
*price indicative |
- RS Stock No.:
- 175-9868
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO switch is a push button type switch.
RoHS compliant
RS pro approved
3 years warranty
RS pro approved
3 years warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | MTP |
Contact Configuration | SPST |
Contact Current Rating | 50 mA |
Number of Switch Positions | 3 |
Number of Contacts | 1 |
Voltage Rating | 12V dc |
Depth | 13.5mm |
Width | 15.2mm |
Dimensions | 15.2 x 13.5 x 5.6mm |
Mounting Type | PCB |
Terminal Type | Solder |
Legend Text Colour | Red |
Actuator Colour | Black |
Contact Material | Copper Over Silver |
Case Material | Stainless Steel |
Height | 5.6mm |
Illuminated | Yes |
Angle of Throw | 80° |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mechanical Life | 110000 / 30000Cycles |
Related links
- SPST Push Button Pendant Station
- Rotary Switch Spacer for use with PT Rotary Switch
- SMC MSQ Series Rotary Actuator 10mm Bore
- APEM Rotary Switch Knob for use with Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Elma Rotary Collet Knob for use with Rotary switch
- SMC MSUB Series Rotary Actuator, 180° Rotary Angle
- SMC MSZ Series Rotary Actuator 30mm Bore