TE Connectivity, 4 Position 3PST Rotary Switch, 400 mA @ 20 V, Through Hole
- RS Stock No.:
- 136-1616
- Mfr. Part No.:
- MRJE3-404
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 25 units)**
$978.98
(exc. GST)
$1,076.88
(inc. GST)
475 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
25 - 100 | $39.159 | $978.975 |
125 + | $35.244 | $881.10 |
**price indicative
- RS Stock No.:
- 136-1616
- Mfr. Part No.:
- MRJE3-404
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | 3PST | |
Contact Current Rating | 400 mA @ 20 V | |
Number of Switch Positions | 4 | |
Number of Contacts | 3 | |
Voltage Rating | 20V ac/dc | |
Depth | 11.94mm | |
Width | 11.94mm | |
Dimensions | 11.94 x 11.94 x 34.04mm | |
Terminal Type | Through Hole | |
IP Rating | IP67 | |
Maximum Operating Temperature | +70°C | |
Height | 34.04mm | |
Case Material | Epoxy | |
Contact Material | Brass | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration 3PST | ||
Contact Current Rating 400 mA @ 20 V | ||
Number of Switch Positions 4 | ||
Number of Contacts 3 | ||
Voltage Rating 20V ac/dc | ||
Depth 11.94mm | ||
Width 11.94mm | ||
Dimensions 11.94 x 11.94 x 34.04mm | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Maximum Operating Temperature +70°C | ||
Height 34.04mm | ||
Case Material Epoxy | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||