Alps Alpine, 3 Position DP3T Rotary Switch, 100 mA, PC Pin
- RS Stock No.:
- 123-9599
- Mfr. Part No.:
- SRBM131300
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 unit)*
$19.66
(exc. GST)
$21.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 18 December 2025
- Plus 100 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $19.66 |
| 20 + | $19.34 |
*price indicative
- RS Stock No.:
- 123-9599
- Mfr. Part No.:
- SRBM131300
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | DP3T | |
| Contact Current Rating | 100 mA | |
| Number of Switch Positions | 3 | |
| Number of Contacts | 2 | |
| Voltage Rating | 16V dc | |
| Depth | 11mm | |
| Width | 27.5mm | |
| Dimensions | 27.5 x 10 x 11mm | |
| Mounting Type | PCB | |
| Mounting Hole Size | 0.9mm | |
| Terminal Type | PC Pin | |
| Application | Car AV Equipment | |
| Minimum Operating Temperature | -30°C | |
| Actuator Colour | Grey | |
| Contact Type | Non-Shorting | |
| Maximum Operating Temperature | +85°C | |
| Height | 10mm | |
| Mechanical Life | 10000Cycles | |
| Angle of Throw | 30° | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration DP3T | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 3 | ||
Number of Contacts 2 | ||
Voltage Rating 16V dc | ||
Depth 11mm | ||
Width 27.5mm | ||
Dimensions 27.5 x 10 x 11mm | ||
Mounting Type PCB | ||
Mounting Hole Size 0.9mm | ||
Terminal Type PC Pin | ||
Application Car AV Equipment | ||
Minimum Operating Temperature -30°C | ||
Actuator Colour Grey | ||
Contact Type Non-Shorting | ||
Maximum Operating Temperature +85°C | ||
Height 10mm | ||
Mechanical Life 10000Cycles | ||
Angle of Throw 30° | ||
- COO (Country of Origin):
- JP
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
