Elma Rotary Collet Knob for use with Switch
- RS Stock No.:
- 283-5282
- Distrelec Article No.:
- 138-09-001
- Mfr. Part No.:
- 021-3120
- Brand:
- Elma
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.71
(exc. GST)
$7.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.71 |
- RS Stock No.:
- 283-5282
- Distrelec Article No.:
- 138-09-001
- Mfr. Part No.:
- 021-3120
- Brand:
- Elma
Related links
- Elma Rotary Collet Knob for use with Rotary switch
- Elma Rotary Collet Knob for use with Switch
- Elma Rotary Switch Knob for use with Rotary switch knob
- Elma Cap for use with Rotary switch knob
- Sifam Collet Knob for use with Switches
- Elma 10mm Black Collet Knob Nut Cover, 044-2020
- Elma 14.5mm Black Collet Knob Nut Cover, 044-3220
- Elma 10mm Black Collet Knob Nut Cover, 044-2025