Elma 14.5mm Black Collet Knob Nut Cover, 044-3220
- RS Stock No.:
- 243-9604
- Mfr. Part No.:
- 044-3220
- Brand:
- Elma
Bulk discount available
Subtotal (1 unit)*
$3.48
(exc. GST)
$3.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.48 |
| 10 - 49 | $3.39 |
| 50 + | $3.31 |
*price indicative
- RS Stock No.:
- 243-9604
- Mfr. Part No.:
- 044-3220
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Knob Diameter | 14.5mm | |
| Body Colour | Black | |
| Indicator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Knob Diameter 14.5mm | ||
Body Colour Black | ||
Indicator Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 14 mm. The knobs have a glossy surface.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Elma 14.5mm Black Collet Knob Nut Cover, 044-3220
- Elma 10mm Black Collet Knob Nut Cover, 044-2020
- Elma 10mm Black Collet Knob Nut Cover, 044-2025
- Elma 14.5mm Black Potentiometer Knob Cap, 040-3025
- Elma 14.5mm Black Potentiometer Knob for 6.35mm Shaft Round Shaft, 020-3525
- Elma 14.5mm Black Potentiometer Knob for 6mm Shaft Round Shaft, 020-3425
- Elma 14.5mm Black Potentiometer Knob for 6mm Shaft Round Shaft, 021-3425
- Elma 14.5mm Black Potentiometer Knob for 6.35mm Shaft Round Shaft, 023-3520
