TE Connectivity Knob
- RS Stock No.:
- 240-8976
- Mfr. Part No.:
- 5-1437624-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$13.74
(exc. GST)
$15.11
(inc. GST)
Add 5 units to get free delivery
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $13.74 |
| 5 - 9 | $13.15 |
| 10 + | $12.81 |
*price indicative
- RS Stock No.:
- 240-8976
- Mfr. Part No.:
- 5-1437624-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| Accessory Type | Switch Knob | |
| Series | Alcoswitch | |
| Standards/Approvals | EU ELV, China RoHS 2, EU REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
Accessory Type Switch Knob | ||
Series Alcoswitch | ||
Standards/Approvals EU ELV, China RoHS 2, EU REACH | ||
The TE Connectivity switch knobs has fluted knob design, .25 in [6.35 mm] shaft size, 25.7 mm [1.012 in]diameter.
Switch Knob Product Type Knob
Switch Knob Material Phenolic
indicator Style Line
Indicator Location Top, Side & Skirt
