- RS Stock No.:
- 224-2285
- Mfr. Part No.:
- 044-3020
- Brand:
- Elma
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.85
(exc. GST)
$3.13
(inc. GST)
Units | Per unit |
1 - 4 | $2.85 |
5 + | $2.56 |
- RS Stock No.:
- 224-2285
- Mfr. Part No.:
- 044-3020
- Brand:
- Elma
Technical data sheets
Legislation and Compliance
Product Details
The Elma classic collet knobs are available in 7 different diameters. Knobs with diameters of 10 to 28 mm are stocked in two versions
with and without wings. Both versions are available with a line as an option. The knobs are fi xed onto the shafts by me
Shaft diameter: 2 mm to "
Glossy or matt surface
Knob colour black or grey
Various cap colours
With or without line
Glossy or matt surface
Knob colour black or grey
Various cap colours
With or without line
Specifications
Attribute | Value |
---|---|
Accessory Type | Knob |
For Use With | Rotary switch knob |
With Line / Without Line | Without Line |
Colour | Black |
Related links
- Vishay Rotary Switch Knob
- Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch
- APEM Rotary Switch Knob for use with Rotary Switch
- Elma Cap for use with Rotary switch knob
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Bulgin Rotary Switch Knob
- TE Connectivity Rotary Switch Knob
- HPM Rotary Switch Knob for use with Knob to Fit EVM3FCWE (Fan Controller)