- RS Stock No.:
- 513-2102
- Mfr. Part No.:
- 1401 0532
- Brand:
- Socomec
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.51
(exc. GST)
$54.46
(inc. GST)
Units | Per unit |
1 - 5 | $49.51 |
6 + | $48.52 |
- RS Stock No.:
- 513-2102
- Mfr. Part No.:
- 1401 0532
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Socomec Shaft
Socomec's shaft has been created and designed to be used with an external handle. They form part of the fusible disconnect switch range, as an important accessory.
Features and Benefits
Acts as an imperative accessory for the fuserbloc series for fuse combination switches, these types of switches are heavy duty that break and make power circuits on and off load
Comprised of a strong and robust material
The handle type is S1 type
CD 30 rating
Comprised of a strong and robust material
The handle type is S1 type
CD 30 rating
Related links
- Socomec Switch Disconnector Shaft 320mm for Use with Socomec Sirco...
- Sphero indi Robot Classroom Pack
- Eaton Switch Disconnector Shaft 25mm for Use with 20 A Switch...
- Lovato Switch Disconnector Shaft 150mm, GAX42 Series for Use with...
- Legrand Switch Disconnector Shaft for Use with Switch Disconnector
- Lovato Switch Disconnector Shaft
- Siemens Switch Disconnector Shaft
- Socomec Switch Disconnector Shaft 400mm, 1401 Series for Use with SIRCO PV