Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Switch Disconnectors & Components
Rotary Handles
ABB Rotary Handle, 1SCA11 Series
RS Stock No.:
259-9754
Mfr. Part No.:
1SCA111301R1001
Brand:
ABB
View all Rotary Handles
2 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$417.94
(exc. GST)
$459.73
(inc. GST)
Units
Per unit
1 +
$417.94
RS Stock No.:
259-9754
Mfr. Part No.:
1SCA111301R1001
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SCA111301R1001
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FI
The ABB handle kit has 106 x 65 x 400 mm dimensions.
Net weight 0.75 kg
Attribute
Value
For Use With
Switch Disconnectors
Length
400mm
Series
1SCA11
Related links
ABB Rotary Handle, 1SCA11 Series
ABB Rotary Handle, 1SCA02 Series
ABB Rotary Handle, 1SCA Series
ABB Rotary Handle, 1SCA10 Series
ABB Rotary Handle, 1SCA0 Series
ABB Rotary Handle
ABB Rotary Handle, OHB Series
ABB Rotary Handle, OHY Series