- RS Stock No.:
- 243-4392
- Mfr. Part No.:
- 3LD9287-1C
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.37
(exc. GST)
$108.21
(inc. GST)
Units | Per unit |
1 + | $98.37 |
- RS Stock No.:
- 243-4392
- Mfr. Part No.:
- 3LD9287-1C
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON 3LD series supplementary handle for door mounted rotary operating mechanism. It is a accessories used for 3LD5 switch disconnectors which has current rating up to 30 A.
Locked into OFF position
UL and EAC approval
UL and EAC approval
Specifications
Attribute | Value |
---|---|
For Use With | 3LD50 switch disconnectors |
Length | 39mm |
Series | SENTRON |
Related links
- APEM Rotary Switch Knob for use with Rotary Switch
- Siemens Rotary Handle, 8UD Series
- Siemens Switch Disconnector Shaft 600mm, 3LD9 Series for Use with 3LD3
- Siemens SIRIUS 3 Phase Busbar 55mm Pitch
- SMC MSUB Series Rotary Actuator, 180° Rotary Angle
- Siemens Rotary Handle
- Siemens Red/Yellow Rotary Handle, SIRIUS Series
- Siemens 3RA69 Series Control Unit for Use with 3RA62, 45mm Length