- RS Stock No.:
- 231-9194
- Mfr. Part No.:
- 1SCA022873R4230 OHB200J12PE011
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$177.38
(exc. GST)
$195.12
(inc. GST)
Units | Per unit |
1 + | $177.38 |
- RS Stock No.:
- 231-9194
- Mfr. Part No.:
- 1SCA022873R4230 OHB200J12PE011
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB OHB series of handle are suitable for use in a variety of applications including motor control centres, Shaft fitted to the disconnect or to enable operation, used in conjunction with a handle available in black.
Handle Length 200 mm
Handle Type Pistol
Degree of Protection IP65
Handle Type Pistol
Degree of Protection IP65
Specifications
Attribute | Value |
---|---|
For Use With | Pistol Handle |
Handle Colour | Black |
Length | 200mm |
Series | 1SCA |
Number of Locks | 1 |
IP Rating | IP65 |
Related links
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- Rotary Switch Spacer for use with PT Rotary Switch
- SMC MSQ Series Rotary Actuator 10mm Bore
- APEM Rotary Switch Knob for use with Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Elma Rotary Collet Knob for use with Rotary switch
- SMC MSUB Series Rotary Actuator, 180° Rotary Angle
- SMC MSZ Series Rotary Actuator 30mm Bore