- RS Stock No.:
- 221-1108
- Mfr. Part No.:
- GV4APN01
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$151.71
(exc. GST)
$166.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $151.71 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1108
- Mfr. Part No.:
- GV4APN01
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric TeSys GV extended rotary handle, for motor circuit breakers GV4 mounted inside an enclosure and to be operated externally. For main switch usage, it provides a black handle on grey front plate with indication of 3 positions OFF, ON, TRIP. To be mounted on the door of the enclosure, the handle mechanism ensures an IP54 protection to the mounting. It also includes a mounting adaptor to be screwed on the face of the circuit breaker, and an extension shaft to be adjusted in length (distance between the door and the back of the circuit breaker must be in range 214-627mm). Padlockable in OFF or ON position with up to 3 padlocks (to be ordered separately). Locking in ON position does not prevent the circuit breaker from tripping (unlocking is required for fault reset).
Mounting mode - Fixed
IP degree of protection - IP54
Mercury free
IP degree of protection - IP54
Mercury free
Specifications
Attribute | Value |
---|---|
For Use With | Tesys Bv4, Tesys Gv4 |
Handle Colour | Black |
Series | TeSys |
Better World Product | Yes |
Better World Verification | Green Premium |