- RS Stock No.:
- 197-3328
- Mfr. Part No.:
- VLSH2H5R
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$49.34
(exc. GST)
$54.27
(inc. GST)
Units | Per unit |
1 + | $49.34 |
- RS Stock No.:
- 197-3328
- Mfr. Part No.:
- VLSH2H5R
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Industry VLSH is a TeSys range rotary handle with 5mm shaft.
Toxic heavy metal free
IP65 degree of protection
RoHS compliant
Rotary handle padlocking- 1 to 3 padlocks
IP65 degree of protection
RoHS compliant
Rotary handle padlocking- 1 to 3 padlocks
Specifications
Attribute | Value |
---|---|
For Use With | TeSys VLS |
Handle Colour | Red |
Length | 2.56in |
Series | TeSys |
Number of Locks | 1 |
IP Rating | IP65 |
Related links
- Rotary Switch Spacer for use with PT Rotary Switch
- SMC MSQ Series Rotary Actuator 10mm Bore
- Schneider Electric Red Rotary Handle, Lv4 Series
- APEM Rotary Switch Knob for use with Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Elma Rotary Collet Knob for use with Rotary switch
- SMC MSUB Series Rotary Actuator, 180° Rotary Angle
- Schneider Electric Red Rotary Handle, KCD1 Series