- RS Stock No.:
- 603-0574
- Mfr. Part No.:
- RE30E-500-213-1
- Brand:
- Nidec Components
On back order for despatch 04/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$133.32
(exc. GST)
$146.65
(inc. GST)
Units | Per unit |
1 + | $133.32 |
- RS Stock No.:
- 603-0574
- Mfr. Part No.:
- RE30E-500-213-1
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rotary Encoder, RE30E
Built-in temperature compensation function
With zero signal (Z phase)
With zero signal (Z phase)
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 500 |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Supply Voltage | 5 → 12 V dc |
Overall Height | 44mm |
Minimum Operating Temperature | 0°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +70°C |
Switching Frequency | 25 kHz |
Related links
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Nidec Components Incremental Encoder Quasi-Sinusoidal Wave Signal,...
- Nidec Components Incremental Encoder Quadrature Signal, Solid Type
- NIDEC COPAL ELECTRONICS GMBH 24V dc 500 Pulse Optical Encoder with a 4 mm