Baumer BHG Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 499-7784
- Mfr. Part No.:
- BHG 16.25W1024-B2-5
- Brand:
- Baumer
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,105.30
(exc. GST)
$2,315.83
(inc. GST)
Units | Per unit |
1 + | $2,105.30 |
- RS Stock No.:
- 499-7784
- Mfr. Part No.:
- BHG 16.25W1024-B2-5
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
BHG/BHF, Through and End Mounted Hollow Shaft
Standard 58mm diameter
Small mounting depth
Integral couplings, shaft reducers torque pins available
Small mounting depth
Integral couplings, shaft reducers torque pins available
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 1024 |
Series | BHG |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 4.5 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP42 |
Overall Width | 58mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 2 m |
Switching Frequency | ≤750 kHz |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO Power Cord, 2m
- JSP BHG Series Half-Type Respirator Mask with Replacement Filters,...
- JSP BHG Series Half-Type Respirator Mask with Replacement Filters, Size S
- Baumer BDT Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer BHF Series Optical Incremental Encoder HTL/Push Pull Signal...
- JSP BHG Series Half-Type Respirator Mask with Replacement Filters, Size L