- RS Stock No.:
- 269-4331
- Mfr. Part No.:
- BHG002-0L5-000
- Brand:
- JSP
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.87
(exc. GST)
$38.36
(inc. GST)
Units | Per unit |
1 + | $34.87 |
- RS Stock No.:
- 269-4331
- Mfr. Part No.:
- BHG002-0L5-000
- Brand:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The JSP half mask with force8 twin cartridge half mask with Typhoon valve offers superior low breathing resistance. This half mask incorporates a 4 point suspension harness with quick release buckles. The mask is made with a durable thermoplastic rubber offering a superior fit to most face shapes. The mask accepts the full range of low profile Force8 filters giving the Force8 the flexibility to be used for many applications.
CR2 Reflectivity
Metal free
Latex free
BSI kit mark
Metal free
Latex free
BSI kit mark
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | Short-Wide |
Hypoallergenic | No |
Includes Replacement Filters | Yes |
Series | BHG |
Colour | Dark Grey |
Related links
- 3M Dust Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Ammonia Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Dust Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M 1800+ Series Air Respirator Respirator Mask