- RS Stock No.:
- 436-0378
- Mfr. Part No.:
- 05.2400.1122.0360
- Brand:
- Kübler
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$319.96
(exc. GST)
$351.96
(inc. GST)
Units | Per unit |
1 + | $319.96 |
- RS Stock No.:
- 436-0378
- Mfr. Part No.:
- 05.2400.1122.0360
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Miniature Solid Shaft
Wide supply voltage range: 5-24Vdc
5Vdc operation gives RS422 compatible output
Shock proof up to 1000m/s²
5Vdc operation gives RS422 compatible output
Shock proof up to 1000m/s²
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 360 |
Maximum Revolutions | 12000rpm |
Output Signal Type | Push Pull |
Supply Voltage | 5 → 24 V dc |
IP Rating | IP65 |
Overall Height | 31mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Switching Frequency | 160 kHz |
Related links
- Hengstler RI38 Series Incremental Incremental Encoder Push Pull Signal
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Kübler KIH40 Series Incremental Incremental Encoder Push Pull...
- Kübler KIS40 Series Incremental Incremental Encoder Push Pull...
- Kübler Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- Kübler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Hengstler RI32 Series Incremental Incremental Encoder Push Pull...
- Hengstler RI58-D Series Incremental Incremental Encoder Push Pull...