Bourns EM14 Series Optical Optical Encoder, 32 ppr, CMOS, HCMOS, TTL Signal, Slotted Type, 6mm Shaft
- RS Stock No.:
- 167-0031
- Mfr. Part No.:
- EM14R0D-R20-L032S
- Brand:
- Bourns
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 25)
$36.268
(exc. GST)
$39.895
(inc. GST)
Units | Per unit | Per Tube* |
25 - 100 | $36.268 | $906.70 |
125 + | $35.072 | $876.80 |
*price indicative |
- RS Stock No.:
- 167-0031
- Mfr. Part No.:
- EM14R0D-R20-L032S
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EM14 |
Pulses Per Revolution | 32 |
Maximum Revolutions | 120rpm |
Output Signal Type | CMOS, HCMOS, TTL |
Shaft Type | Slotted |
Shaft Diameter | 6mm |
Supply Voltage | 5 V dc |
Resolution | 2 Bit |
IP Rating | IP54 |
Overall Height | 14.99mm |
Overall Width | 14.25mm |
Overall Depth | 30.57mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Panel Mount |
Connection Type | Axial Multi-Purpose Pin |
Related links
- Optical Levels
- Bourns Optical Optical Encoder Push Pull Signal 1/4in Shaft
- Bourns Optical Optical Encoder Quadrature Signal, Solid Type
- Texas Instruments Optical Sensor Development Kit Optical...
- Grayhill Optical Rotary Encoders
- Broadcom Optical Rotary Encoders
- Bourns Optical Rotary Encoders
- Omron Slotted Optical Switches