Bourns EM14 Series Optical Incremental Encoder 5V dc, 8 ppr ppr, Quadrature Signal, Slotted Type, 6.35 mm Shaft
- RS Stock No.:
- 691-7695
- Mfr. Part No.:
- EM14A0D-B28-L008S
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.90
(exc. GST)
$57.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 6 | $51.90 |
| 7 - 12 | $50.60 |
| 13 + | $49.83 |
*price indicative
- RS Stock No.:
- 691-7695
- Mfr. Part No.:
- EM14A0D-B28-L008S
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 8ppr | |
| Series | EM14 | |
| Maximum Revolutions | 120rpm | |
| Output Signal Type | Quadrature | |
| Shaft Type | Slotted | |
| Shaft Diameter | 6.35mm | |
| Interface Type | HMI | |
| Terminal Type | Axial Multi Purpose Pin | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 32.05mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 14.25mm | |
| Overall Height | 14.76mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 8ppr | ||
Series EM14 | ||
Maximum Revolutions 120rpm | ||
Output Signal Type Quadrature | ||
Shaft Type Slotted | ||
Shaft Diameter 6.35mm | ||
Interface Type HMI | ||
Terminal Type Axial Multi Purpose Pin | ||
IP Rating IP54 | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 32.05mm | ||
Standards/Approvals RoHS | ||
Overall Width 14.25mm | ||
Overall Height 14.76mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Panel Mount | ||
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a Compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine Interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine Interface applications (HMI)
Related links
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/8in Shaft
- Bourns EM14 Series Optical Optical Encoder CMOS TTL Signal 6mm Shaft
- Bourns EM14 Series Optical Optical Encoder CMOS TTL Signal 6mm Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 1/4in Shaft
