- RS Stock No.:
- 793-2948
- Mfr. Part No.:
- FRT-G2-600
- Brand:
- ACE
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.25
(exc. GST)
$35.47
(inc. GST)
Units | Per unit |
1 - 9 | $32.25 |
10 - 24 | $31.33 |
25 + | $30.60 |
- RS Stock No.:
- 793-2948
- Mfr. Part No.:
- FRT-G2-600
- Brand:
- ACE
Technical data sheets
Legislation and Compliance
Product Details
FRT - G2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.
Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput
Specifications
Attribute | Value |
---|---|
Torque | 0.6±0.12Ncm |
Number of Gear Teeth | 14 |
Pitch Circle Diameter | 7mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Related links
- IDC Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- ACE FRT-G2-600 -G1 +50°C 0°C 14 P.C.D 0.6±0.12Ncm