ACE FRT -G2-200-G1 +50°C 0°C 14, Tooth 7mm, P.C.D 0.2±0.07Ncm
- RS Stock No.:
- 793-2945
- Mfr. Part No.:
- FRT -G2-200-G1
- Brand:
- ACE
Bulk discount available
Price Each**
$32.88
(exc. GST)
$36.17
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $32.88 |
10 - 24 | $32.47 |
25 + | $32.12 |
**price indicative
- RS Stock No.:
- 793-2945
- Mfr. Part No.:
- FRT -G2-200-G1
- Brand:
- ACE
Related links
- ACE FRT-G2-200 +50°C 0°C 14 P.C.D 0.2±0.07Ncm
- ACE FRT-G2-450-G1 +50°C 0°C 14 P.C.D 0.45±0.1Ncm
- ACE FRT-G2-600 -G1 +50°C 0°C 14 P.C.D 0.6±0.12Ncm
- ACE FRT-G2-300-G1 +50°C 0°C 14 P.C.D 0.3±0.08Ncm
- ACE FRT- E2-200-G1 +50°C 0°C 10 P.C.D 0.2±0.07Ncm
- ACE FRT-G2-600 +50°C 0°C 14 P.C.D 0.6±0.12Ncm
- ACE FRT - G2-450 +50°C 0°C 14 P.C.D 0.45±0.1Ncm
- ACE FRT-G2-101 +50°C 0°C 14 P.C.D 1±0.2Ncm