- RS Stock No.:
- 202-2700
- Mfr. Part No.:
- DRRD-12-180-FH-Y9A
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,270.09
(exc. GST)
$1,397.10
(inc. GST)
Units | Per unit |
1 + | $1,270.09 |
- RS Stock No.:
- 202-2700
- Mfr. Part No.:
- DRRD-12-180-FH-Y9A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Acting Pneumatic Rotary Actuator, 12mm Bore, 180° Rotary Angle - DRRD-12-180-FH-Y9A
Use this double-acting pneumatic rotary actuator from Festo to drive your industrial applications. It oscillates and turns a shaft at an angle of 180° to control the speed and rotation of attached equipment. Internal hydraulic cushioning reduces stress and wear, to ensure durability and long-lasting performance. A high-alloy steel drive shaft and wrought aluminium alloy housing are resistant to impact and corrosion, making this actuator a good choice for use in heavy-duty equipment.
Polyurethane and NBR (nitrile butadiene rubber) seals prevent leaks for efficient operation
Light weight of 385g to minimise strain on equipment
Double-acting operation supports movement in both directions for enhanced control and precision
Broad operating temperature range of -10°C to +60°C for safe use in demanding environments
Compact bore size of 12mm to fit neatly into tight spaces
Light weight of 385g to minimise strain on equipment
Double-acting operation supports movement in both directions for enhanced control and precision
Broad operating temperature range of -10°C to +60°C for safe use in demanding environments
Compact bore size of 12mm to fit neatly into tight spaces
Applications
Industrial conveyor belts
Medical imaging equipment
Industrial automation
Medical imaging equipment
Industrial automation
What pressures can this actuator handle?
This rotary actuator has a broad operating pressure range of 2 to 10 bar, making it suitable for use in both low-pressure and high-pressure applications.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Bore | 12mm |
Manufacturer Series | DRRD |
Maximum Input Pressure | 10bar |
Related links
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator,...
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRJ Series Pneumatic Rotary Actuator 5mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore