- RS Stock No.:
- 202-2697
- Mfr. Part No.:
- DRRD-8-180-FH-PA
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$670.31
(exc. GST)
$737.34
(inc. GST)
Units | Per unit |
1 + | $670.31 |
- RS Stock No.:
- 202-2697
- Mfr. Part No.:
- DRRD-8-180-FH-PA
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Rotary Actuator, 38° Cushioning Angle, 3 to 8 Bar Operating Pressure - DRRD-8-180-FH-PA
Use this pneumatic rotary actuator from Festo to support equipment parts working in a circular direction. It uses compressed air to generate a turning force that enables rotational movement on your machines. The actuator's smooth anodised wrought aluminium alloy housing offers corrosion and impact resistance, so you can rest assured of its reliable performance even in harsh environments. Nitrile rubber and TPE-U(PU) seals prevent contamination and air leakage to support reliable system performance.
Features & Benefits
Flexible cushioning rings at both ends to prevent friction and deliver long-term use
Can be used with proximity sensors for automated operation
Wide operating temperature range of -10°C to +60°C for use in demanding conditions
180° rotary angle provides a controlled range of movement in your equipment
Can be used with proximity sensors for automated operation
Wide operating temperature range of -10°C to +60°C for use in demanding conditions
180° rotary angle provides a controlled range of movement in your equipment
Applications
Pharmaceutical production lines
Material handling equipment
Automatic doors
Material handling equipment
Automatic doors
What's the operating pressure range of this pneumatic rotary actuator?
This rotary actuator performs at its best in a pressure range of 3 to 8 bar, making it useful for both light-duty and heavy-duty applications.
What operating mechanism does this pneumatic rotary actuator have?
This actuator has a rack and pinion mechanism. It converts linear force to rotational torque and it's commonly used for operations involving oscillation and positioning.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Bore | 8mm |
Manufacturer Series | DRRD |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Port Connection | M3 |
Weight | 155g |
Series | DRRD |
Related links
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 12mm Bore
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 10mm Bore
- Festo Shock Absorber Series 8 bar Double Action Pneumatic Rotary...
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore