- RS Stock No.:
- 121-5360
- Mfr. Part No.:
- DRRD-35-180-FH-Y9A
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,210.42
(exc. GST)
$3,531.46
(inc. GST)
Units | Per unit |
1 + | $3,210.42 |
- RS Stock No.:
- 121-5360
- Mfr. Part No.:
- DRRD-35-180-FH-Y9A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DRRD Twin Piston Rotary Actuators
Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.
Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Features and Benefits
Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Force at 7 bar | 15.8 Nm @ 6 bar |
Manufacturer Series | DRRD |
Maximum Input Pressure | 10bar |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Air |
Port Connection | G 1/8 |
Weight | 4.8kg |
Size Type | Standard |
Related links
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 12mm Bore
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRJB1 Series 7 bar Double Action Pneumatic Rotary Actuator,...
- SMC CRJ Series Pneumatic Rotary Actuator 5mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore