- RS Stock No.:
- 121-5300
- Mfr. Part No.:
- DFPD-120-RP-90-RD-F0507
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$592.60
(exc. GST)
$651.86
(inc. GST)
Units | Per unit |
1 + | $592.60 |
- RS Stock No.:
- 121-5300
- Mfr. Part No.:
- DFPD-120-RP-90-RD-F0507
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Range Information - Festo DFPD Quarter Turn Actuators
Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Features & Benefits
Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
Process valve connector according to ISO 5211
Mounting hole pattern to VDI/VDE 3845
Sturdy, non-slip, and easy-to-clean aluminium housing
Long service life, low wear
Increased corrosion protection
Single and double acting options
Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners
Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
Process valve connector according to ISO 5211
Mounting hole pattern to VDI/VDE 3845
Sturdy, non-slip, and easy-to-clean aluminium housing
Long service life, low wear
Increased corrosion protection
Single and double acting options
Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners
What is a quarter-turn rotary actuator?
Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.
Festo Pneumatic Rotary Actuator, Rack and Pinion Design, 90° Rotary Angle- DFPD-120-RP-90-RD-F0507
Turn air pressure into consistent swinging motion with this pneumatic 90-degree rotary actuator from Festo. It can confidently handle between 2 and 8 bar of pressure, making it well-suited to small and medium-sized systems. The unit will also weather the storm of extreme temperatures from -20°C to +80°C. With its rugged and rust-resistant aluminium housing, it's a powerhouse for both indoor and outdoor applications. The double-action design ensures responsive and precise movements with less friction, so your machines can move back and forth all day long.
Features & Benefits
Standard G1/4 and NPT pneumatic connections let you quickly hook the actuator up to your system
Supports high torque speeds of 117.4Nm for fast and efficient operation
Supports high torque speeds of 117.4Nm for fast and efficient operation
Applications
Water treatment facilities
Pharmaceutical production
Automation equipment
Manufacturing industry
Pharmaceutical production
Automation equipment
Manufacturing industry
What's a rack and pinion actuator?
A rack and pinion is the mechanism used by this device to convert linear motion into rotational motion. This type of actuator is typically used for opening, closing, turning and mixing actions.
What type of valves can I control with this actuator?
This versatile option is ideal for automating butterfly, ball and air shut-off valves.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Manufacturer Series | DFPD |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Absolute Maximum Pressure | 8bar |
Cushioning Type | Not Cushioned |
Port Connection | G 1/4 |
Weight | 4872g |
Size Type | Compact |
Series | DFPD |
Related links
- Festo DFPD-160-RP-90-RS60-F0710 Series Single Action Pneumatic...
- Festo 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD-20-RP-90-RS30-F05 Series Single Action Pneumatic Rotary...
- Festo DFPD Series 8 bar Single Action Rotary Actuator, 90° Rotary Angle
- Festo DFPD-480-RP-90-RD-F1012 Series Double Action Pneumatic...
- Festo 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD-40-RP-90-RS60-F0507 Series Single Action Pneumatic...
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator,...