- RS Stock No.:
- 203-9556
- Mfr. Part No.:
- DFPD-40-RP-90-RS60-F0507
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$379.79
(exc. GST)
$417.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $379.79 |
- RS Stock No.:
- 203-9556
- Mfr. Part No.:
- DFPD-40-RP-90-RS60-F0507
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo semi-rotary drive DFPD-40-RP-90-RS60-F0507 is single-acting, rack and pinion design. It has connection pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners. The device has standard connection to fitting ISO 5211.
Size of actuator=40
Flange hole pattern=F0507
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Flange hole pattern=F0507
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Manufacturer Series | DFPD-40-RP-90-RS60-F0507 |
Maximum Input Pressure | 8bar |
Related links
- Festo DFPD-40-RP-90-RS60-F0507-R3-EP Series Single Action...
- Festo DFPD-80-RP-90-RS60-F0507-R3-EP Series Single Action...
- Festo 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD-240-RP-90-RS60-F0710 Series 8 bar Single Action...
- Festo DFPD-160-RP-90-RS60-F0710 Series Single Action Pneumatic...
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator,...
- Festo DFPD-240-RP-90-RS60-F0710-R3-EP Series Single Action...
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator,...