- RS Stock No.:
- 191-4479
- Mfr. Part No.:
- SL182210-A-XL
- Brand:
- INA
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$409.23
(exc. GST)
$450.15
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $409.23 |
5 - 9 | $397.78 |
10 + | $387.13 |
- RS Stock No.:
- 191-4479
- Mfr. Part No.:
- SL182210-A-XL
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 90mm |
Roller Bearing Type | Cylindrical |
Race Width | 23mm |
Bore Type | Parallel |
Static Load Rating | 111000N |
Number of Rows | 1 |
Dynamic Load Rating | 109000N |
End Type | Open |
Fatigue Limit Load | 18500N |
Related links
- INA N210-E-XL-TVP2 50mm I.D Cylindrical Roller Bearing, 90mm O.D
- INA NJ210-E-XL-TVP2 50mm I.D Cylindrical Roller Bearing, 90mm O.D
- INA N210-E-XL-TVP2-C3 50mm I.D Cylindrical Roller Bearing, 90mm O.D
- FAG NU2210-E-XL-TVP2 50mm I.D Cylindrical Roller Bearing, 90mm O.D
- FAG NJ2210-E-XL-TVP2 50mm I.D Cylindrical Roller Bearing, 90mm O.D
- FAG NU210-E-XL-TVP2 50mm I.D Cylindrical Roller Bearing, 90mm O.D
- FAG NUP210-E-XL-TVP2 50mm I.D Cylindrical Roller Bearing, 90mm O.D
- FAG NJ210-E-XL-TVP2-C3 50mm I.D Cylindrical Roller Bearing, 90mm O.D