Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore Metric
- RS Stock No.:
- 185-2987
- Mfr. Part No.:
- GIXSW25
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$410.27
(exc. GST)
$451.30
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 185-2987
- Mfr. Part No.:
- GIXSW25
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M24 x 2 Female | |
| Product Type | Rod End | |
| Bore Size | 25mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 122kN | |
| Static Load Rating | 135kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Standards/Approvals | No | |
| Overall Width | 124mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M24 x 2 Female | ||
Product Type Rod End | ||
Bore Size 25mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 122kN | ||
Static Load Rating 135kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
Standards/Approvals No | ||
Overall Width 124mm | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore Metric
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25 mm Bore Metric
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25 mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End Metric, 25 mm Bore
