Fluro M14 x 2 Female Galvanized Steel Rod End, 14mm Bore, 75mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 185-2978
- Mfr. Part No.:
- GIXSW14
- Brand:
- Fluro
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$194.99
(exc. GST)
$214.49
(inc. GST)
Units | Per unit |
1 - 4 | $194.99 |
5 - 9 | $189.55 |
10 + | $184.49 |
- RS Stock No.:
- 185-2978
- Mfr. Part No.:
- GIXSW14
- Brand:
- Fluro
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rod Ends with female thread and PTFE liner.
Specifications
Attribute | Value |
---|---|
Connection Size | M14 x 2 Female |
Bore Size | 14mm |
Material | Galvanized Steel |
Dynamic Load Rating | 42kN |
Static Load Rating | 57kN |
Overall Length | 75mm |
Connection Thread Standard | Metric |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -50°C |
Connection Gender | Female |
Thread Direction | Right Hand |
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO M14 x 2 Female Steel Rod End 74mm Long Female Connection Gender
- Fluro Stainless Steel Rod End 75mm Long Female Connection Gender
- Fluro M14 x 1.5 Female Galvanized Steel Rod End 75mm Long Female...
- Durbal M14 x 2 Female Forged Steel Rod End 75mm Long Female...
- Fluro M14 x 2 Male Stainless Steel Rod End 78mm Long Male Connection Gender
- Fluro M14 x 2 Male Galvanized Steel Rod End 78mm Long Male...
- Fluro M14 x 2 Female Stainless Steel Rod End 75mm Long Female...