Fluro M14 x 2 Female Galvanised Steel Rod End, 14 mm Bore Metric
- RS Stock No.:
- 185-2917
- Mfr. Part No.:
- GILSW14
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$121.47
(exc. GST)
$133.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $121.47 |
| 5 - 9 | $118.08 |
| 10 + | $114.94 |
*price indicative
- RS Stock No.:
- 185-2917
- Mfr. Part No.:
- GILSW14
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M14 x 2 Female | |
| Product Type | Rod End | |
| Bore Size | 14 mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 42kN | |
| Static Load Rating | 21kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Standards/Approvals | No | |
| Overall Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M14 x 2 Female | ||
Product Type Rod End | ||
Bore Size 14 mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 42kN | ||
Static Load Rating 21kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
Standards/Approvals No | ||
Overall Width 75mm | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M14 x 2 Female Galvanized Steel Rod End 75mm Long Female Connection Gender
- Fluro M14 x 1.5 Female Galvanized Steel Rod End 75mm Long Female Connection Gender
- Fluro M14 x 2 Female Stainless Steel Rod End 75mm Long Female Connection Gender
- Durbal M14 x 2 Female Forged Steel Rod End 75mm Long Female Connection Gender
- Fluro M14 x 2 Male Galvanized Steel Rod End 78mm Long Male Connection Gender
- Fluro M14 x 1.5 Male Galvanized Steel Rod End 78mm Long Male Connection Gender
- Fluro Stainless Steel Rod End 75mm Long Female Connection Gender
- Fluro M14 x 2 Male Stainless Steel Rod End 78mm Long Male Connection Gender
