Carling Technologies SPST, (On)-Off-(On) Rocker Switch Panel Mount

Bulk discount available

Subtotal (1 unit)*

$12.97

(exc. VAT)

$14.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9$12.97
10 - 49$12.75
50 - 99$12.21
100 - 249$11.94
250 +$11.70

*price indicative

RS Stock No.:
913-1923
Mfr. Part No.:
L1841S001-00000-000
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

SPST

Switch Operation

(On)-Off-(On)

Panel Cut Out Width

22.02mm

Panel Cut Out Height

44.04mm

Contact Current Rating

15 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67, IP68

Terminal Type

Quick Connect

DC Voltage Rating

24V

Actuator Shape

Rectangular

Panel Cut Out Size

44.04 x 22.02mm

AC Voltage Rating

125 V, 250V

Contact Material

Gold, Silver Nickel, Silver Tin Oxide

Case Material

Polyester

Mechanical Life

250000Cycles

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Resistance

10mΩ

COO (Country of Origin):
MX

L Series Rocker Switches


Switches and Series Overview


The L Series rocker switches from Carling Technologies are an innovative product offering total design flexibility, at the same time offering the highest standards for performance and reliability. The versatile design features include a neatly proportioned size that fits into an industry standard mounting hole, unique choices for ratings, circuits, colours, illuminations and laser etched legends. The single or double pole switches also feature a broad choice of actuator styles, colours, and lenses with up to twelve terminals offering an extensive range of switch and lamp circuit options, including LED or incandescent illumination.

Actuators


Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch. typical RS stock no.s

Accessories


A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector can be plugged into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.

Typical Applications


Construction machinery
Agricultural equipment
On-highway transportation equipment

Features & benefits


IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermoshock, moisture and salt spray resistant

Note

For, examples of Rocker switch lenses and mounting panels see stock numbers 913-2033 & 913-2099


Carling Technologies® Rocker Switches

Related links