Carling Technologies Illuminated SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 913-1853
- Mfr. Part No.:
- L11B1AX01-00000-000-XWL1
- Brand:
- Carling Technologies
Bulk discount available
Subtotal (1 unit)**
$27.62
(exc. GST)
$30.38
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $27.62 |
10 - 49 | $27.30 |
50 - 99 | $26.43 |
100 - 249 | $25.81 |
250 + | $25.36 |
**price indicative
- RS Stock No.:
- 913-1853
- Mfr. Part No.:
- L11B1AX01-00000-000-XWL1
- Brand:
- Carling Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 22.02mm | |
Panel Cut Out Height | 44.04mm | |
Contact Current Rating | 15 A | |
Illuminated | Yes | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP67, IP68 | |
Terminal Type | Quick Connect | |
Actuator Shape | Rectangular | |
DC Voltage Rating | 24V | |
Panel Cut Out Size | 44.04 x 22.02mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Gold, Silver Nickel, Silver Tin Oxide | |
Case Material | Polyester | |
Mechanical Life | 250000Cycles | |
Operating Temperature Range | -40 → +85°C | |
Maximum Operating Temperature | +85°C | |
Contact Resistance | 10mΩ | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 22.02mm | ||
Panel Cut Out Height 44.04mm | ||
Contact Current Rating 15 A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP67, IP68 | ||
Terminal Type Quick Connect | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 24V | ||
Panel Cut Out Size 44.04 x 22.02mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold, Silver Nickel, Silver Tin Oxide | ||
Case Material Polyester | ||
Mechanical Life 250000Cycles | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Contact Resistance 10mΩ | ||
Related links
- Carling Technologies Illuminated SPST, (On)-Off-(On) Rocker Switch Panel Mount
- Carling Technologies Illuminated SPST, On-(On) Rocker Switch Panel Mount
- Carling Technologies DPST, On-Off Rocker Switch Panel Mount
- Carling Technologies DPST, (On)-None-Off Rocker Switch Panel Mount
- Carling Technologies Illuminated DPST, On-On Rocker Switch Panel Mount
- Carling Technologies Illuminated DPST, (On)-Off-(On) Rocker Switch Panel Mount
- Carling Technologies Illuminated DPST, On-(On) Rocker Switch Panel Mount
- Carling Technologies Illuminated DPST, On-Off-On Rocker Switch Panel Mount