- RS Stock No.:
- 861-0273
- Mfr. Part No.:
- C1350XBAAA
- Brand:
- Arcolectric
Discontinued product
- RS Stock No.:
- 861-0273
- Mfr. Part No.:
- C1350XBAAA
- Brand:
- Arcolectric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Non-Illuminated
Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345
Approvals
ENEC
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 22.2mm |
Panel Cut Out Height | 30.1mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Panel Cut Out Size | 30.1 x 22.2mm |
AC Voltage Rating | 125 V, 250 V |
Actuator Shape | Rectangular |