Arcolectric Illuminated DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 749-2434
- Mfr. Part No.:
- C1353ALGNBB
- Brand:
- Arcolectric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.35
(exc. GST)
$15.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $14.35 |
| 50 - 99 | $14.14 |
| 100 - 249 | $13.86 |
| 250 - 499 | $13.62 |
| 500 + | $13.36 |
*price indicative
- RS Stock No.:
- 749-2434
- Mfr. Part No.:
- C1353ALGNBB
- Brand:
- Arcolectric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric | |
| Contact Configuration | Double Pole Single Throw (DPST) | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 22.1mm | |
| Panel Cut Out Height | 30mm | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | Quick Connect | |
| Legend Text | On (symbol); Off (symbol) | |
| Panel Cut Out Size | 30 x 22.1mm | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 125 V, 250V | |
| Contact Material | Silver Alloy | |
| Case Material | Nylon | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Arcolectric | ||
Contact Configuration Double Pole Single Throw (DPST) | ||
Switch Operation On-Off | ||
Panel Cut Out Width 22.1mm | ||
Panel Cut Out Height 30mm | ||
Contact Current Rating 16 A @ 250 V ac | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
Panel Cut Out Size 30 x 22.1mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250V | ||
Contact Material Silver Alloy | ||
Case Material Nylon | ||
Contact Resistance 100mΩ | ||
Related links
- Arcolectric Illuminated DPST, On-Off Rocker Switch Panel Mount
- Arcolectric Illuminated DPST, On-Off Rocker Switch
- Arcolectric (Bulgin) Ltd Illuminated DPST, Latching Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
- Arcolectric DPST, On-Off Rocker Switch Panel Mount
- APEM Illuminated DPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated DPST, On-None-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
