TE Connectivity SPDT, On-(On) Rocker Switch Panel Mount

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 17 November 2025
  • Plus 34 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$10.19
10 - 49$9.98
50 - 99$9.67
100 - 249$9.41
250 +$9.21

*price indicative

Packaging Options:
RS Stock No.:
710-9319
Mfr. Part No.:
3-1571986-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

Single Pole Double Throw (SPDT)

Switch Operation

On-(On)

Panel Cut Out Width

12.7mm

Panel Cut Out Height

15.72mm

Contact Current Rating

5 A @ 28 V dc

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

15.72 x 12.7mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Case Material

Thermoplastic

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Contact Material

Silver

Maximum Operating Temperature

+85°C

Gemini A Series


Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Tyco Series


Easy snap in installation
Black housing
Illuminated rocker & various legend options

Related links