Siemens, Latching Rocker Switch Surface
- RS Stock No.:
- 216-3378
- Mfr. Part No.:
- 5TG6220
- Brand:
- Siemens
Subtotal (1 unit)*
$24.82
(exc. GST)
$27.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.82 |
*price indicative
- RS Stock No.:
- 216-3378
- Mfr. Part No.:
- 5TG6220
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Operation | Latching | |
| Housing Material | Thermoplastic | |
| Panel Cutout Size | 55 x 55 mm | |
| Illuminated | No | |
| Actuator Colour | Grey | |
| Series | 5T | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Operation Latching | ||
Housing Material Thermoplastic | ||
Panel Cutout Size 55 x 55 mm | ||
Illuminated No | ||
Actuator Colour Grey | ||
Series 5T | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Siemens delta i-system Rocker switch with pull actuation used pilot lamp/off/changeover switch for neutral pushbutton and for push-buttons. It has IP20 protection class. It is made up of thermoplastic material.it has Carbon metallic colour.
Halogen Free Product
Related links
- Siemens, Latching On-Off Rocker Switch Surface
- Siemens, Latching On-Off-On Rocker Switch Surface
- Siemens, Latching On-On Rocker Switch Surface
- Siemens On-Off Rocker Switch Surface
- Siemens DPST, Latching On-Off-On Rocker Switch Surface
- Siemens, Spring Return On-Off Rocker Switch Surface
- Siemens Off-On, On-Off Rocker Switch Surface
- Siemens, Spring Return On-Off-On Rocker Switch Surface
