- RS Stock No.:
- 164-7408
- Mfr. Part No.:
- 1634202-4
- Brand:
- TE Connectivity
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 50)
$3.90
(exc. GST)
$4.29
(inc. GST)
Units | Per unit | Per Tray* |
50 - 200 | $3.90 | $195.00 |
250 + | $3.842 | $192.10 |
*price indicative |
- RS Stock No.:
- 164-7408
- Mfr. Part No.:
- 1634202-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PRG Series
10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 11.2mm |
Panel Cut Out Height | 30.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 30.2 x 11.2mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Contact Resistance | 50mΩ |
Operating Temperature Range | -20 → +85°C |
Case Material | Nylon 66 |
Contact Material | Silver Plated Silver Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Related links
- TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount
- TE Connectivity SPST, On-None-Off Rocker Switch Panel Mount
- TE Connectivity DPDT, On-(On) Rocker Switch PCB
- TE Connectivity SPDT, On-(On) Rocker Switch PCB
- TE Connectivity SPST, Off-On-Off Rocker Switch Panel Mount
- APEM Actuator, For Use With KR Series
- TE Connectivity Illuminated DPST, On-Off Rocker Switch Panel Mount