TE Connectivity DPST, On-Off On-None-Off Rocker Switch Panel
- RS Stock No.:
- 136-1802
- Mfr. Part No.:
- 1634200-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 100 units)*
$931.40
(exc. GST)
$1,024.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | $9.314 | $931.40 |
| 500 + | $8.383 | $838.30 |
*price indicative
- RS Stock No.:
- 136-1802
- Mfr. Part No.:
- 1634200-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 22.2 x 19.4 mm | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP55 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-None-Off | |
| Standards/Approvals | CE, CSA, ENEC, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 22.2 x 19.4 mm | ||
Illuminated No | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP55 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-None-Off | ||
Standards/Approvals CE, CSA, ENEC, RoHS, UL, VDE | ||
PRE Series
10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Related links
- TE Connectivity DPST, On-Off On-None-Off Rocker Switch Panel
- TE Connectivity DPST, On-On On-On Rocker Switch Panel
- TE Connectivity Illuminated DPST, On-Off On-None-Off Rocker Switch Panel
- TE Connectivity DPDT, On-Off-On On-Off-On Rocker Switch Panel
- TE Connectivity DPST, Latching On-None-On Rocker Switch Panel
- TE Connectivity DPST, On-Off Rocker Switch Panel Mount
- TE Connectivity SPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity, On-Off-On Rocker Switch Panel
