- RS Stock No.:
- 132-2828
- Mfr. Part No.:
- 2600HMR21E
- Brand:
- Eaton
- RS Stock No.:
- 132-2828
- Mfr. Part No.:
- 2600HMR21E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
1600 and 2600 Series Switches
These matt black switches can withstand 100 A peak at 250 V / 50 Hz for 10 ms.
Blanking punches to use: order codes 614-328 (22.15 x 27.2) and 614-334 (12.2 x 27.2).
Silver-plated copper contacts.
This range is BEAB, VDE, UL and CSA compliant. Available with or without indicator lamp. Snap-fitting body.
''O-I'' versions are marked.
Illuminated versions all feature an on - off function.
Indicators also available.
Blanking punches to use: order codes 614-328 (22.15 x 27.2) and 614-334 (12.2 x 27.2).
Silver-plated copper contacts.
This range is BEAB, VDE, UL and CSA compliant. Available with or without indicator lamp. Snap-fitting body.
''O-I'' versions are marked.
Illuminated versions all feature an on - off function.
Indicators also available.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | Latching |
Panel Cut Out Width | 22.28mm |
Panel Cut Out Height | 27.3mm |
Contact Current Rating | 16 A @ 250 V ac |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 27.3 x 22.28mm |
Mechanical Life | 50000Operations |
Contact Material | Silver Plated Copper |