NKK Switches SPDT, On-(On) Rocker Switch Panel, PCB, Snap-In
- RS Stock No.:
- 125-1905
- Mfr. Part No.:
- M2012TJG01
- Brand:
- NKK Switches
8 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$11.23
(exc. GST)
$12.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $11.23 |
5 - 19 | $11.04 |
20 - 99 | $10.52 |
100 + | $10.17 |
- RS Stock No.:
- 125-1905
- Mfr. Part No.:
- M2012TJG01
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Miniature Rocker Switches M Series
The M series rocker switches are designed with three methods of panel mounting; flat frame, snap in and PCB. With its high insulating barriers the M Series rocker switches can increase isolation of circuits in multipole devices providing added protection to contact points.
Features and Benefits
Molded diallyl phthalate case
Epoxy sealed terminals
Prominent external insulating barriers
Bias guard
Clinching frame to case
Epoxy sealed terminals
Prominent external insulating barriers
Bias guard
Clinching frame to case
Standards
UL 94V-0, File No. E44145, CSA File No. 023535_0_000
Note
Please be aware that switch and paddle/rocker needs to be ordered separately.
NKK Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 12.5mm |
Panel Cut Out Height | 15.9mm |
Contact Current Rating | 100 mA |
Illuminated | No |
Mounting Type | Panel, PCB, Snap-In |
Terminal Type | Solder |
AC Voltage Rating | 28V |
Panel Cut Out Size | 12.5 x 15.9mm |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Case Material | Diallyl Phthalate |
Related links
- NKK Switches SPDT, On-Off-On Rocker Switch Panel, PCB, Snap-In
- NKK Switches SPDT, On-On Rocker Switch Panel Mount
- NKK Switches SPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- NKK Switches SPDT, (On)-Off-(On) Rocker Switch PCB
- NKK Switches SPDT, On-(On) Rocker Switch Through Hole
- NKK Switches SPDT, On-On Rocker Switch Through Hole
- NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder...