TE Connectivity SPDT, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 317-263
- Mfr. Part No.:
- FLD29BLACK04
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$75.47
(exc. GST)
$83.02
(inc. GST)
- RS Stock No.:
- 317-263
- Mfr. Part No.:
- FLD29BLACK04
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 13mm | |
| Panel Cut Out Height | 15.9mm | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Wire Lug | |
| Panel Cut Out Size | 15.9 x 13mm | |
| Maximum Operating Temperature | +80°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Switch Operation Latching | ||
Panel Cut Out Width 13mm | ||
Panel Cut Out Height 15.9mm | ||
Contact Current Rating 6 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Wire Lug | ||
Panel Cut Out Size 15.9 x 13mm | ||
Maximum Operating Temperature +80°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- JP
Miniature Lever/Rocker Switches
Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of colours
Each switch is supplied with an optional black bezel that may be fitted by snapping it over the flanges on two sides of the switch, prior to fitting to a panel by means of clipping the frame into a prepared cut-out (hole cutter see stock no. 545-323 is suitable)
These switches have the advantage of toggle switch design, compact dimensions, and are useful where toggle levers are undesirable
The use of alternative styles and colours allows the possibility of coding switch functions
Contact Rating-A 6A
Contact Rating-V 28Vdc/250 Vac
Each switch is supplied with an optional black bezel that may be fitted by snapping it over the flanges on two sides of the switch, prior to fitting to a panel by means of clipping the frame into a prepared cut-out (hole cutter see stock no. 545-323 is suitable)
These switches have the advantage of toggle switch design, compact dimensions, and are useful where toggle levers are undesirable
The use of alternative styles and colours allows the possibility of coding switch functions
Contact Rating-A 6A
Contact Rating-V 28Vdc/250 Vac
Approvals
UL; CSA
Related links
- TE Connectivity SPDT, Latching Rocker Switch Panel Mount
- Carlingswitch Illuminated SPDT, Latching Rocker Switch Panel Mount
- RS PRO SPDT, Latching Rocker Switch Panel Mount
- TE Connectivity DPDT, Latching Rocker Switch Panel Mount
- TE Connectivity DPST, Latching Rocker Switch Panel Mount
- TE Connectivity SPDT, On-On Rocker Switch Panel Mount
- TE Connectivity SPDT, On-(On) Rocker Switch Panel Mount
- TE Connectivity SPDT, On-Off-On Rocker Switch Panel Mount

