- RS Stock No.:
- 223-907
- Mfr. Part No.:
- SLE6D
- Brand:
- Copal Electronics
49 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$2.54
(exc. GST)
$2.79
(inc. GST)
Units | Per unit |
1 - 49 | $2.54 |
50 + | $2.50 |
- RS Stock No.:
- 223-907
- Mfr. Part No.:
- SLE6D
- Brand:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Contact Current Rating | 4 A @ 250 V ac, 6 A @ 125 V ac |
Actuator Colour | Black |
Mounting Type | Panel |
Terminal Type | Solder |
Panel Cut Out Size | 19.4 x 12.9mm |
Minimum Operating Temperature | -25°C |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch Cover for use with Rocker Switches
- Rocker Switch for use with Rocker Switches
- Nidec Components Rocker, For Use With 8HD Rocker Switch
- Nidec Components SPDT, On-(On) Rocker Switch
- Nidec Components SPDT, On-Off-On Rocker Switch Panel