Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With V Series Sealed Rocker Switches, White
- RS Stock No.:
- 913-2853
- Mfr. Part No.:
- VVPZC43-100
- Brand:
- Carling Technologies
13 In AU stock for next working day delivery
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.19
(exc. GST)
$6.81
(inc. GST)
Units | Per unit |
1 - 9 | $6.19 |
10 - 49 | $6.08 |
50 - 99 | $5.84 |
100 - 249 | $5.73 |
250 + | $5.62 |
- RS Stock No.:
- 913-2853
- Mfr. Part No.:
- VVPZC43-100
- Brand:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
V Series Rocker Switch Accessories
A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Laser Etched Actuator |
For Use With | V Series Sealed Rocker Switches |
Lens Colour | White |
Lens Shape/Symbol | Main Beam (Symbol) |
Actuator Colour | Black |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch for use with Rocker Switches
- Rocker Switch Blanking Plug for use with Rocker Switch
- Carling Technologies Actuator, For Use With V Series Sealed Rocker Switches
- Carlingswitch Actuator, For Use With Rocker Switch
- Nidec Components Rocker, For Use With 8HD Rocker Switch