Subtotal (1 box of 1 unit)*
$4,122.77
(exc. GST)
$4,535.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $4,122.77 |
*price indicative
- RS Stock No.:
- 126-8961
- Mfr. Part No.:
- DLE-LG-0001
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Linear Robot | |
| Number of Axis | 2 | |
| Travel X Axis | 500mm | |
| Travel Y Axis | 100mm | |
| Payload | 2.5kg | |
| Travel Z Axis | 100mm | |
| Working Space | 500 x 100 mm | |
| Maximum Speed | 1m/s | |
| Precision | 0.2mm | |
| Configuration | X/Y | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Robot | ||
Number of Axis 2 | ||
Travel X Axis 500mm | ||
Travel Y Axis 100mm | ||
Payload 2.5kg | ||
Travel Z Axis 100mm | ||
Working Space 500 x 100 mm | ||
Maximum Speed 1m/s | ||
Precision 0.2mm | ||
Configuration X/Y | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Igus Drylin® E Gantries
Gantries are a combination of several linear axes designed to implement a multidimensional movement. Automating tasks with the Igus gantry enables lower costs and shorter production times. For the most varied tasks, Igus offers gantries as flat gantry, line, and room gantry. igus®-gantries include pre-configured drylin® linear modules/axes with NEMA stepper motors and all the components necessary for self-manufacturing.
Features and Benefits
• Drive: Toothed belt and toothed rack
• Quick assembly
• Defined stroke lengths
• No external lubrication
• Clean, corrosion–free operation
Line Gantries
The Igus line gantry can be used for loads up to 2.5 kg, precision requirements up to 0.2 mm at speeds up to 1 m/s. They are easy to install and are ideal for pick and place applications, sorting plants and micro electronics.
Flat Gantries
The Igus flat gantry can be used for loads up to 30 kg, precision requirements up to 0.5 mm and speeds up to 1.5 m/s. They are easy to install and are ideal for measurement and testing automation.
Room Gantries
The Igus room gantry can be used for loads up to 2.5 kg, precision requirements up to 0.8 mm and speeds up to 0.5 m/s. They are easy to install and are ideal for easy and small part handling tasks, medical technology and testing automation.