TE Connectivity Cat5e 8P8C-Way Male RJ45 Plug Straight Cable Mount Shielded, Unshielded

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Industrial RJ45 Push-Pull Variant 14 Metal Shell RJ45 Plug Connectors

Industrial RJ45 push-pull Variant 14 RJ45 plug connectors with a metal shell, an IEC standardised interface and an RJ45 4/8 position plug. These industrial RJ45 connectors have an IP rating of IP65/IP67 and can withstand harsh environments such as shock, vibration and temperature. The nickel plated zinc diecast shell also has good chemical, oil and spark resistance. The high IP rating makes these metal RJ45 connectors ideal for a reliable and safe connection. The robust termination technology of these industrial RJ45 connectors does not require any special tooling resulting in time savings and flexible field installation. The push-pull mechanism provides a secure sealed connection that can terminate all common cable diameters

Features and Benefits

• Robust, durable design for reliability and cost savings
• Metal shell with chemical, oil and spark resistance
• IP65/IP67 rating for use in harsh environments
• Quick and simple to connect and disconnect, no special tool required
• Push pull mechanism for secure, sealed interconnection

Product Application Sspecification

These industrial RJ45 Variant 14 plug connectors are compliant to IEC 61076-3-117 and are ideal for use in the automation production industry. Other applications include welding machines, motors and motor controls, machinery and robotics.

Specifications
Attribute Value
Gender Male
LAN Category Cat5e
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8P8C
Connector Type RJ45
Shield Type Shielded, Unshielded
Orientation Straight
IP Rating IP20
Length 22.8mm
Width 28.9mm
Depth 77.74mm
Contact Material Copper Alloy
Contact Plating Gold over Nickel
126 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 49.29
(exc. GST)
$ 54.22
(inc. GST)
units
Per unit
1 - 9
$49.29
10 - 24
$48.21
25 - 49
$47.13
50 - 99
$46.02
100 +
$45.43
Related Products
From Neutrik, this etherCON cable connector has a ...
Description:
From Neutrik, this etherCON cable connector has a CAT6A RJ45 Plug contained in a robust metal shell. With a chuck type strain relief and rugged latch lock connection system, this RJ connector will provide a high degree of ingress protection ...
TM21P series Cat 5e modular RJ45 shielded plugs ...
Description:
TM21P series Cat 5e modular RJ45 shielded plugs that conform to the requirements of the TIA/EIA-568B data wiring standard meeting the transmission performance of Enhance Cat5. These RJ45 plugs support Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. ...
The ix Industrial™ connector features small robust design ...
Description:
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications. Compact and reduced installation spaceRobust (High retention force against high cable pull-out force and ...
TM31P series Cat6a RJ45 modular plug connectors that ...
Description:
TM31P series Cat6a RJ45 modular plug connectors that support high-speed LAN transmissions and suitable for use in 10G Ethernet applications. These RJ45 plug connectors feature a metal shield that offers 360° protection against EMI. When mated this shield makes a ...