- RS Stock No.:
- 878-2457
- Mfr. Part No.:
- J60023A0000
- Brand:
- Telegartner
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$307.79
(exc. GST)
$338.57
(inc. GST)
Units | Per unit |
1 - 1 | $307.79 |
2 - 4 | $299.72 |
5 - 9 | $290.63 |
10 + | $277.00 |
- RS Stock No.:
- 878-2457
- Mfr. Part No.:
- J60023A0000
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegärtner DataVoice TOC IP68 Outdoor Cat 6 RJ45 AMJ-S Module T568B Bulkhead Outlet Set
TOC IP68 outdoor cat 6 RJ45 AMJ-S module T568B bulkhead outlet set suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. Installation requires just one turning movement to lock and seal the connection. This AMJ-S module T568B Cat 6 bulkhead outlet set is suitable for10 Gigabit ethernet transmission acc. to IEEE 802.3an and PoE+ acc. to IEEE 802.3at and has a nickel plated brass bulkhead outlet housing, a white PC UL94 V0 insulation body and 360° shielding. An IP68 bulkhead protective cap (stock number 878-2494) and a 38mm & TH35 bracket (stock number 878-2450) are available separately
Standards
Connector standard to IEC 60603-7-51
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, EN 50173-1
IP68 protection to IEC 60529
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, EN 50173-1
IP68 protection to IEC 60529
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegärtner DataVoice TOC IP68 Outdoor RJ45 Couplers, Plug Sets and Bulkhead Sets
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6a |
Mounting Type | Panel Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Series | TOC |
Series Number | J60023A0000 |
Contact Material | Brass (Shield Contact), Spring Steel |
Contact Plating | Nickel |