- RS Stock No.:
- 821-2949
- Mfr. Part No.:
- MHRJ458P8CR
- Brand:
- MH Connectors
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$4.038
(exc. GST)
$4.442
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $4.038 | $20.19 |
50 - 95 | $3.986 | $19.93 |
100 - 245 | $3.874 | $19.37 |
250 - 495 | $3.762 | $18.81 |
500 + | $3.66 | $18.30 |
*price indicative |
- RS Stock No.:
- 821-2949
- Mfr. Part No.:
- MHRJ458P8CR
- Brand:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MHRJ458P8CR RJ45 Modular Plugs
The MH Connectors MHRJ458P8CR RJ45 modular plug comes from their MHRJ series of modular connectors. These high-quality RJ45 connectors feature 50μ gold plated contacts as standard, ensuring a reliable connection. They are true knife blade, insulating piercing contacts. The connector housing is made from a UL94V-0 polycarbonate plastic. The MHRJ458P8CR is for use with round cable styles.
The MHRJ458P8CR is an 8P8C connector. 8P8C stands for 8 position 8 contact, which is a standard connector used in telecommunication and computer networking.
The MHRJ458P8CR is an 8P8C connector. 8P8C stands for 8 position 8 contact, which is a standard connector used in telecommunication and computer networking.
Clear polycarbonate
Unshielded
Gold-plated contacts
Round cable entry
True knife blade
Unshielded
Gold-plated contacts
Round cable entry
True knife blade
MH Connectors Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | UTP |
Orientation | Straight |
Length | 22.48mm |
Width | 11.68mm |
Series Number | MHRJ458P8CR |
Series | MHRJ |
Contact Plating | Gold |